1/1 Transceiver CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH8056KDC-AAA-008-RE

DigiKey Part Number
TH8056KDC-AAA-008-RETR-ND - Tape & Reel (TR)
TH8056KDC-AAA-008-RECT-ND - Cut Tape (CT)
TH8056KDC-AAA-008-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TH8056KDC-AAA-008-RE
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TH8056KDC-AAA-008-RE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.8.16600kr.81.66
25kr.7.42520kr.185.63
100kr.6.61000kr.661.00
250kr.6.22088kr.1,555.22
500kr.5.98650kr.2,993.25
1.000kr.5.79358kr.5,793.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.55530kr.16,665.90
6.000kr.5.43866kr.32,631.96
9.000kr.5.38027kr.48,422.43
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000