NCV4274DT50RKG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.363
Unit Price: kr.8.43000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.478
Unit Price: kr.25.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.296
Unit Price: kr.17.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.008
Unit Price: kr.18.58000
Datasheet

Similar


Texas Instruments
In Stock: 9.290
Unit Price: kr.13.12000
Datasheet

Similar


Texas Instruments
In Stock: 408
Unit Price: kr.8.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.59000
Datasheet

Similar


Infineon Technologies
In Stock: 1.658
Unit Price: kr.7.99000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4274DT50RKG

DigiKey Part Number
NCV4274DT50RKGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV4274DT50RKG
Description
IC REG LINEAR 5V 400MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV4274DT50RKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
250 µA
Mfr
Current - Supply (Max)
35 mA
Packaging
Tape & Reel (TR)
PSRR
60dB (100Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage Dropout (Max)
0.5V @ 250mA
Supplier Device Package
DPAK
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV4274ADT50RKGonsemi13.363NCV4274ADT50RKGOSCT-NDkr.8.43000Direct
BD3571FP-E2Rohm Semiconductor1.478BD3571FP-E2CT-NDkr.25.23000Similar
BD3571YFP-ME2Rohm Semiconductor3.296BD3571YFP-ME2CT-NDkr.17.63000Similar
LM2936QDT-5.0/NOPBRochester Electronics, LLC16.0082156-LM2936QDT-5.0/NOPB-NDkr.18.58000Similar
LM2936QDTX-5.0/NOPBTexas Instruments9.290296-LM2936QDTX-5.0/NOPBCT-NDkr.13.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes