Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV3843BVD1R2G

DigiKey Part Number
NCV3843BVD1R2GOSTR-ND - Tape & Reel (TR)
NCV3843BVD1R2GOSCT-ND - Cut Tape (CT)
NCV3843BVD1R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV3843BVD1R2G
Description
IC REG CTRLR FLYBACK 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV3843BVD1R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
96%
Manufacturer
onsemi
Synchronous Rectifier
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
No
Part Status
Active
Control Features
Frequency Control
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive, Isolation Capable
Qualification
AEC-Q100
Topology
Flyback
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Phases
1
Supplier Device Package
8-SOIC
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Base Product Number
Frequency - Switching
500kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2842AQD8Rochester Electronics, LLC1.2282156-UC2842AQD8-NDkr.11.16000Direct
UC2842AQD8RTexas Instruments4.946296-15196-1-NDkr.6.78000Direct
UC2843AQD8RQ1Texas Instruments6.750296-24809-1-NDkr.10.90000Direct
UC1842AMDREPTexas Instruments2.377296-18181-2-NDkr.36.32827Similar
UC1843AMDREPTexas Instruments1.663296-18182-1-NDkr.57.50000Similar
In-Stock: 556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.63600kr.56.36
25kr.5.10000kr.127.50
100kr.4.50900kr.450.90
250kr.4.22724kr.1,056.81
500kr.4.05710kr.2,028.55
1.000kr.3.97708kr.3,977.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.65955kr.9,148.88
5.000kr.3.57308kr.17,865.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000