Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
5-TSOP

NCV303LSN31T1G

DigiKey Part Number
NCV303LSN31T1GOSTR-ND - Tape & Reel (TR)
NCV303LSN31T1GOSCT-ND - Cut Tape (CT)
NCV303LSN31T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV303LSN31T1G
Description
IC SUPERVISOR 1 CHANNEL 5TSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV303LSN31T1G Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Reset
Active Low
Manufacturer
onsemi
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Threshold
3.1V
Supplier Device Package
5-TSOP
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.718
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.73700kr.17.37
25kr.1.54440kr.38.61
100kr.1.33580kr.133.58
250kr.1.23528kr.308.82
500kr.1.17492kr.587.46
1.000kr.1.12516kr.1,125.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.03274kr.3,098.22
6.000kr.1.00355kr.6,021.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750