


NCV2951ACDR2G | |
|---|---|
DigiKey Part Number | NCV2951ACDR2GOSTR-ND - Tape & Reel (TR) NCV2951ACDR2GOSCT-ND - Cut Tape (CT) NCV2951ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2951ACDR2G |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2951ACDR2G Models |
Category | Voltage Dropout (Max) 0.45V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951-50QDRQ1 | Texas Instruments | 1.534 | 296-40336-1-ND | kr.6.22000 | Similar |
| LP2951CS-L-3-3/TR | MaxLinear, Inc. | 2.500 | 1016-LP2951CS-L-3-3/TRCT-ND | kr.4.10000 | Similar |
| LP2951CS-L-5-0/TR | MaxLinear, Inc. | 5.765 | 1016-LP2951CS-L-5-0/TRCT-ND | kr.4.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.34600 | kr.23.46 |
| 25 | kr.2.09720 | kr.52.43 |
| 100 | kr.1.82300 | kr.182.30 |
| 250 | kr.1.69224 | kr.423.06 |
| 500 | kr.1.61326 | kr.806.63 |
| 1.000 | kr.1.54827 | kr.1,548.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.43656 | kr.3,591.40 |
| 5.000 | kr.1.39641 | kr.6,982.05 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

