NCS2001SQ2T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 702
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 10.582
Unit Price: kr.6.30000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2001SQ2T2

DigiKey Part Number
NCS2001SQ2T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2001SQ2T2
Description
IC OPAMP GP 1 CIRCUIT SC88A
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCS2001SQ2T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
820µA
Current - Output / Channel
96 mA
Voltage - Supply Span (Min)
0.9 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes