
TLV6001IDCKT | |
|---|---|
DigiKey Part Number | 296-44552-2-ND - Tape & Reel (TR) 296-44552-1-ND - Cut Tape (CT) 296-44552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.4.54000 | kr.45.40 |
| 25 | kr.4.09720 | kr.102.43 |
| 100 | kr.3.60720 | kr.360.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.37448 | kr.843.62 |
| 500 | kr.3.23404 | kr.1,617.02 |
| 750 | kr.3.16364 | kr.2,372.73 |
| 1.250 | kr.3.08573 | kr.3,857.16 |
| 1.750 | kr.3.04014 | kr.5,320.24 |
| 2.500 | kr.2.99630 | kr.7,490.75 |
| 6.250 | kr.2.90194 | kr.18,137.12 |
| 12.500 | kr.2.84507 | kr.35,563.38 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |



