Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP752ASN33T1G

DigiKey Part Number
NCP752ASN33T1GOSTR-ND - Tape & Reel (TR)
NCP752ASN33T1GOSCT-ND - Cut Tape (CT)
NCP752ASN33T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP752ASN33T1G
Description
IC REG LINEAR 3.3V 200MA 5-TSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP752ASN33T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.733
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.88400kr.18.84
25kr.1.68200kr.42.05
100kr.1.45450kr.145.45
250kr.1.34668kr.336.67
500kr.1.28150kr.640.75
1.000kr.1.22781kr.1,227.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.12774kr.3,383.22
6.000kr.1.09625kr.6,577.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500