Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP752BSN33T1G

DigiKey Part Number
NCP752BSN33T1GOSTR-ND - Tape & Reel (TR)
NCP752BSN33T1GOSCT-ND - Cut Tape (CT)
NCP752BSN33T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP752BSN33T1G
Description
IC REG LINEAR 3.3V 200MA 5-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP752BSN33T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Input (Max)
5.5V
Supplier Device Package
5-TSOP
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.592
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.87800kr.18.78
25kr.1.67680kr.41.92
100kr.1.44990kr.144.99
250kr.1.34252kr.335.63
500kr.1.27752kr.638.76
1.000kr.1.22399kr.1,223.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.12423kr.3,372.69
6.000kr.1.09284kr.6,557.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250