Similar



NCP717CMX150TCG | |
|---|---|
DigiKey Part Number | NCP717CMX150TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP717CMX150TCG |
Description | IC REG LINEAR 1.5V 300MA 4-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP717CMX150TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP115CMX150TCG | onsemi | 2.080 | NCP115CMX150TCGOSCT-ND | kr.1.20000 | Similar |


