Parametric Equivalent



NCP115CMX150TCG | |
|---|---|
DigiKey Part Number | NCP115CMX150TCGOSTR-ND - Tape & Reel (TR) NCP115CMX150TCGOSCT-ND - Cut Tape (CT) NCP115CMX150TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX150TCG |
Description | IC REG LINEAR 1.5V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP115AMX150TCG | onsemi | 4.941 | NCP115AMX150TCGOSCT-ND | kr.1.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.80800 | kr.8.08 |
| 25 | kr.0.71280 | kr.17.82 |
| 100 | kr.0.60510 | kr.60.51 |
| 250 | kr.0.55432 | kr.138.58 |
| 500 | kr.0.52356 | kr.261.78 |
| 1.000 | kr.0.49838 | kr.498.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45357 | kr.1,360.71 |
| 6.000 | kr.0.43875 | kr.2,632.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |


