Similar



NCP691MNADJT2G | |
|---|---|
DigiKey Part Number | NCP691MNADJT2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP691MNADJT2G |
Description | IC REG LINEAR POS ADJ 1A 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP691MNADJT2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 240 µA |
Part Status Obsolete | PSRR 62dB ~ 40dB (120Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.47V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP187AMTWADJTAG | onsemi | 3.210 | 488-NCP187AMTWADJTAGCT-ND | kr.4.50000 | Similar |


