
NCP187AMTWADJTAG | |
|---|---|
DigiKey Part Number | 488-NCP187AMTWADJTAGTR-ND - Tape & Reel (TR) 488-NCP187AMTWADJTAGCT-ND - Cut Tape (CT) 488-NCP187AMTWADJTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP187AMTWADJTAG |
Description | IC REG LIN POS ADJ 1.2A 6-WDFNW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.495V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.26000 | kr.32.60 |
| 25 | kr.2.92680 | kr.73.17 |
| 100 | kr.2.56040 | kr.256.04 |
| 250 | kr.2.38580 | kr.596.45 |
| 500 | kr.2.28034 | kr.1,140.17 |
| 1.000 | kr.2.19347 | kr.2,193.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.02539 | kr.6,076.17 |
| 6.000 | kr.1.97442 | kr.11,846.52 |
| 9.000 | kr.1.94890 | kr.17,540.10 |
| 15.000 | kr.1.92062 | kr.28,809.30 |
| 21.000 | kr.1.90409 | kr.39,985.89 |
| 30.000 | kr.1.88819 | kr.56,645.70 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

