Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad

NCP6324CMTAATBG

DigiKey Part Number
NCP6324CMTAATBGOSTR-ND - Tape & Reel (TR)
NCP6324CMTAATBGOSCT-ND - Cut Tape (CT)
NCP6324CMTAATBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP6324CMTAATBG
Description
IC REG BUCK ADJ 2A 8WDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCP6324CMTAATBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WDFN (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP6324BMTAATBGonsemi301NCP6324BMTAATBGOSCT-NDkr.6.72000Parametric Equivalent
NCP6334CMTAATBGonsemi2.870NCP6334CMTAATBGOSCT-NDkr.6.28000Parametric Equivalent
NCV6323BMTAATBGonsemi11.928NCV6323BMTAATBGOSCT-NDkr.7.73000Parametric Equivalent
NCV6323DMTAATBGonsemi3.854488-NCV6323DMTAATBGCT-NDkr.6.53000Parametric Equivalent
NCV6324BMTAATBGonsemi1.776NCV6324BMTAATBGOSCT-NDkr.7.42000Parametric Equivalent
In-Stock: 2.930
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.5.38900kr.53.89
25kr.4.87160kr.121.79
100kr.4.30230kr.430.23
250kr.4.03124kr.1,007.81
500kr.3.86778kr.1,933.89
1.000kr.3.78403kr.3,784.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.46316kr.10,389.48
6.000kr.3.38420kr.20,305.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000