

NCP6324BMTAATBG | |
|---|---|
DigiKey Part Number | NCP6324BMTAATBGOSTR-ND - Tape & Reel (TR) NCP6324BMTAATBGOSCT-ND - Cut Tape (CT) NCP6324BMTAATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP6324BMTAATBG |
Description | IC REG BUCK ADJ 2A 8WDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP6324BMTAATBG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP6324CMTAATBG | onsemi | 2.930 | NCP6324CMTAATBGOSCT-ND | kr.7.48000 | Parametric Equivalent |
| NCP6334CMTAATBG | onsemi | 2.870 | NCP6334CMTAATBGOSCT-ND | kr.6.28000 | Parametric Equivalent |
| NCV6323BMTAATBG | onsemi | 11.928 | NCV6323BMTAATBGOSCT-ND | kr.7.73000 | Parametric Equivalent |
| NCV6323DMTAATBG | onsemi | 3.854 | 488-NCV6323DMTAATBGCT-ND | kr.6.53000 | Parametric Equivalent |
| NCV6324BMTAATBG | onsemi | 1.776 | NCV6324BMTAATBGOSCT-ND | kr.7.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.85600 | kr.48.56 |
| 25 | kr.4.38720 | kr.109.68 |
| 100 | kr.3.86680 | kr.386.68 |
| 250 | kr.3.61936 | kr.904.84 |
| 500 | kr.3.47000 | kr.1,735.00 |
| 1.000 | kr.3.37954 | kr.3,379.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.10216 | kr.9,306.48 |
| 6.000 | kr.3.03002 | kr.18,180.12 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |


