
NCP4307FASNT1G | |
|---|---|
DigiKey Part Number | 488-NCP4307FASNT1GTR-ND - Tape & Reel (TR) 488-NCP4307FASNT1GCT-ND - Cut Tape (CT) 488-NCP4307FASNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4307FASNT1G |
Description | SECONDARY SIDE SYNCHRONOUS RECTI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Supply | 35V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.18300 | kr.31.83 |
| 25 | kr.2.85560 | kr.71.39 |
| 100 | kr.2.49800 | kr.249.80 |
| 250 | kr.2.32704 | kr.581.76 |
| 500 | kr.2.22408 | kr.1,112.04 |
| 1.000 | kr.2.13924 | kr.2,139.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.97514 | kr.5,925.42 |
| 6.000 | kr.1.92533 | kr.11,551.98 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |




