Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4307FBSNT1G

DigiKey Part Number
488-NCP4307FBSNT1GTR-ND - Tape & Reel (TR)
488-NCP4307FBSNT1GCT-ND - Cut Tape (CT)
488-NCP4307FBSNT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4307FBSNT1G
Description
SECONDARY SIDE SYNCHRONOUS RECTI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
35V
Manufacturer
onsemi
Current - Supply
500 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6 Thin, TSOT-23-6
Applications
Secondary-Side Controller, Synchronous Rectifier
Supplier Device Package
6-TSOP
Voltage - Input
35V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.18300kr.31.83
25kr.2.85560kr.71.39
100kr.2.49800kr.249.80
250kr.2.32704kr.581.76
500kr.2.22408kr.1,112.04
1.000kr.2.13924kr.2,139.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.97514kr.5,925.42
6.000kr.1.92533kr.11,551.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500