NCP4303BMNTWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.890
Unit Price: kr.7.81000
Datasheet
NCP3064BMNTXG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4303BMNTWG

DigiKey Part Number
NCP4303BMNTWG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4303BMNTWG
Description
IC CTLR/DVR SYNC RECT 8-DFN
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP4303BMNTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
9.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes