


NCP4305DMNTWG | |
|---|---|
DigiKey Part Number | NCP4305DMNTWGOSTR-ND - Tape & Reel (TR) NCP4305DMNTWGOSCT-ND - Cut Tape (CT) NCP4305DMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4305DMNTWG |
Description | IC DVR SECONDARY SIDE SYNC 8DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4305DMNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.5.67800 | kr.56.78 |
| 25 | kr.5.13640 | kr.128.41 |
| 100 | kr.4.54220 | kr.454.22 |
| 250 | kr.4.25924 | kr.1,064.81 |
| 500 | kr.4.08846 | kr.2,044.23 |
| 1.000 | kr.3.94789 | kr.3,947.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.73707 | kr.14,948.28 |
| 8.000 | kr.3.65872 | kr.29,269.76 |
| 12.000 | kr.3.61948 | kr.43,433.76 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |

