
NCP3420DR2G | |
|---|---|
DigiKey Part Number | NCP3420DR2GOSTR-ND - Tape & Reel (TR) NCP3420DR2GOSCT-ND - Cut Tape (CT) NCP3420DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3420DR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP3420DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.6V ~ 13.2V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.15400 | kr.21.54 |
| 25 | kr.1.92120 | kr.48.03 |
| 100 | kr.1.66600 | kr.166.60 |
| 250 | kr.1.54448 | kr.386.12 |
| 500 | kr.1.47132 | kr.735.66 |
| 1.000 | kr.1.41113 | kr.1,411.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.30830 | kr.3,270.75 |
| 5.000 | kr.1.27111 | kr.6,355.55 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |






