
RT9624AZS | |
|---|---|
DigiKey Part Number | 1028-1229-2-ND - Tape & Reel (TR) 1028-1229-1-ND - Cut Tape (CT) 1028-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9624AZS |
Description | IC GATE DRVR HALF-BRIDGE 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.7V, 3.2V |
Manufacturer Richtek USA Inc. | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 15 V |
Part Status Active | Rise / Fall Time (Typ) 25ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.92900 | kr.29.29 |
| 25 | kr.2.62720 | kr.65.68 |
| 100 | kr.2.29380 | kr.229.38 |
| 250 | kr.2.13504 | kr.533.76 |
| 500 | kr.2.03920 | kr.1,019.60 |
| 1.000 | kr.1.96026 | kr.1,960.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.85874 | kr.4,646.85 |
| 5.000 | kr.1.80900 | kr.9,045.00 |
| 7.500 | kr.1.78410 | kr.13,380.75 |
| 12.500 | kr.1.75651 | kr.21,956.38 |
| 17.500 | kr.1.74038 | kr.30,456.65 |
| 25.000 | kr.1.72487 | kr.43,121.75 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |





