NCP303LSN27T1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 28.919
Unit Price: kr.2.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.647
Unit Price: kr.3.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.682
Unit Price: kr.3.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.052
Unit Price: kr.3.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.796
Unit Price: kr.2.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 12.423
Unit Price: kr.2.92000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
5-TSOP

NCP303LSN27T1G

DigiKey Part Number
NCP303LSN27T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP303LSN27T1G
Description
IC SUPERVISOR 1 CHANNEL 5TSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP303LSN27T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Voltages Monitored
1
Supplier Device Package
5-TSOP
Voltage - Threshold
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV303LSN27T1Gonsemi28.919NCV303LSN27T1GOSCT-NDkr.2.28000Parametric Equivalent
BD52E25G-MTRRohm Semiconductor1.647846-BD52E25G-MCT-NDkr.3.99000Similar
BD52E26G-MTRRohm Semiconductor1.682846-BD52E26G-MCT-NDkr.3.87000Similar
BD52E27G-MTRRohm Semiconductor14.052846-BD52E27G-MCT-NDkr.3.87000Similar
BD52E27G-TRRohm Semiconductor1.796BD52E27G-CT-NDkr.2.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes