Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
5-TSOP

NCV303LSN27T1G

DigiKey Part Number
NCV303LSN27T1GOSTR-ND - Tape & Reel (TR)
NCV303LSN27T1GOSCT-ND - Cut Tape (CT)
NCV303LSN27T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV303LSN27T1G
Description
IC SUPERVISOR 1 CHANNEL 5TSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV303LSN27T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
onsemi
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Threshold
2.7V
Supplier Device Package
5-TSOP
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.59600kr.15.96
25kr.1.42040kr.35.51
100kr.1.22430kr.122.43
250kr.1.13100kr.282.75
500kr.1.07482kr.537.41
1.000kr.1.02855kr.1,028.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94315kr.2,829.45
6.000kr.0.91600kr.5,496.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750