NCP2892AFCT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.66047
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip (1.45x1.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2892AFCT2G

DigiKey Part Number
NCP2892AFCT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP2892AFCT2G
Description
IC AMP AB MONO 1.3W 9FLIPCHIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip (1.45x1.45)
Datasheet
 Datasheet
EDA/CAD Models
NCP2892AFCT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.3W x 1 @ 8Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-FlipChip (1.45x1.45)
Package / Case
9-WFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 610.524 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

610.524In Stock
Ships from Rochester Electronics, LLC