


NCP170AMX300TBG | |
|---|---|
DigiKey Part Number | 488-NCP170AMX300TBGTR-ND - Tape & Reel (TR) 488-NCP170AMX300TBGCT-ND - Cut Tape (CT) 488-NCP170AMX300TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX300TBG |
Description | IC REG LINEAR 3V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX300TBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 47dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.26V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP170AMX300TCG | onsemi | 2.147 | NCP170AMX300TCGOSCT-ND | kr.2.41000 | Parametric Equivalent |
| NCP170BMX300TCG | onsemi | 3.933 | NCP170BMX300TCGOSCT-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.58500 | kr.15.85 |
| 25 | kr.1.40760 | kr.35.19 |
| 100 | kr.1.21280 | kr.121.28 |
| 250 | kr.1.12064 | kr.280.16 |
| 500 | kr.1.06512 | kr.532.56 |
| 1.000 | kr.1.01928 | kr.1,019.28 |
| 2.500 | kr.0.98166 | kr.2,454.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91432 | kr.4,571.60 |
| 10.000 | kr.0.89102 | kr.8,910.20 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

