Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170BMX300TCG

DigiKey Part Number
NCP170BMX300TCGOSTR-ND - Tape & Reel (TR)
NCP170BMX300TCGOSCT-ND - Cut Tape (CT)
NCP170BMX300TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170BMX300TCG
Description
IC REG LINEAR 3V 150MA 4-XDFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170BMX300TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
47dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.26V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDLN025PU30RSTMicroelectronics12.803497-17002-1-NDkr.2.47000Similar
In-Stock: 3.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.19800kr.11.98
25kr.1.06000kr.26.50
100kr.0.90980kr.90.98
250kr.0.83764kr.209.41
500kr.0.79414kr.397.07
1.000kr.0.75839kr.758.39
2.500kr.0.72073kr.1,801.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.67749kr.3,387.45
10.000kr.0.65930kr.6,593.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500