Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Multi-LDO Evaluation Board | Strata
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP163AFCT120T2G

DigiKey Part Number
NCP163AFCT120T2GOSTR-ND - Tape & Reel (TR)
NCP163AFCT120T2GOSCT-ND - Cut Tape (CT)
NCP163AFCT120T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP163AFCT120T2G
Description
IC REG LINEAR 1.2V 250MA 4-WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
91dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.558
Factory Stock: 305.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.31600kr.13.16
25kr.1.16600kr.29.15
100kr.1.00170kr.100.17
250kr.0.92340kr.230.85
500kr.0.87630kr.438.15
1.000kr.0.83753kr.837.53
2.500kr.0.79655kr.1,991.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.77186kr.3,859.30
10.000kr.0.75153kr.7,515.30
15.000kr.0.74135kr.11,120.25
25.000kr.0.73007kr.18,251.75
35.000kr.0.72348kr.25,321.80
50.000kr.0.71714kr.35,857.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500