Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Multi-LDO Evaluation Board | Strata
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP163AFCS120T2G

DigiKey Part Number
488-NCP163AFCS120T2GTR-ND - Tape & Reel (TR)
488-NCP163AFCS120T2GCT-ND - Cut Tape (CT)
488-NCP163AFCS120T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP163AFCS120T2G
Description
IC REG LINEAR 1.2V 250MA 4-WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
PSRR
91dB ~ 60dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFBGA, WLCSP
Voltage - Input (Max)
5.5V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP163AFCT120T2Gonsemi1.558NCP163AFCT120T2GOSCT-NDkr.0.25000Parametric Equivalent
In-Stock: 4.009
Factory Stock: 360.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.33100kr.13.31
25kr.1.17920kr.29.48
100kr.1.01440kr.101.44
250kr.0.93504kr.233.76
500kr.0.88722kr.443.61
1.000kr.0.84798kr.847.98
2.500kr.0.80997kr.2,024.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.75870kr.3,793.50
10.000kr.0.73871kr.7,387.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500