


NCP160AFCT500T2G | |
|---|---|
DigiKey Part Number | 488-NCP160AFCT500T2GTR-ND - Tape & Reel (TR) 488-NCP160AFCT500T2GCT-ND - Cut Tape (CT) 488-NCP160AFCT500T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCT500T2G |
Description | IC REG LINEAR 5V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCT500T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.105V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP160AFCS500T2G | onsemi | 4.682 | 488-NCP160AFCS500T2GCT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.93320 | kr.23.33 |
| 100 | kr.0.79760 | kr.79.76 |
| 250 | kr.0.73340 | kr.183.35 |
| 500 | kr.0.69448 | kr.347.24 |
| 1.000 | kr.0.66253 | kr.662.53 |
| 2.500 | kr.0.62880 | kr.1,572.00 |
| 5.000 | kr.0.62566 | kr.3,128.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57446 | kr.5,744.60 |
| 20.000 | kr.0.56108 | kr.11,221.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

