Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP160AFCS500T2G

DigiKey Part Number
488-NCP160AFCS500T2GTR-ND - Tape & Reel (TR)
488-NCP160AFCS500T2GCT-ND - Cut Tape (CT)
488-NCP160AFCS500T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP160AFCS500T2G
Description
IC REG LINEAR 5V 250MA 4-WLCSP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP160AFCS500T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.105V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP160AFCT500T2Gonsemi9.890488-NCP160AFCT500T2GCT-NDkr.1.52000Parametric Equivalent
In-Stock: 4.682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.02700kr.10.27
25kr.0.90520kr.22.63
100kr.0.77470kr.77.47
250kr.0.71184kr.177.96
500kr.0.67406kr.337.03
1.000kr.0.64294kr.642.94
2.500kr.0.61001kr.1,525.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57297kr.2,864.85
10.000kr.0.55712kr.5,571.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000