


NCP160AFCS300T2G | |
|---|---|
DigiKey Part Number | NCP160AFCS300T2GOSTR-ND - Tape & Reel (TR) NCP160AFCS300T2GOSCT-ND - Cut Tape (CT) NCP160AFCS300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCS300T2G |
Description | IC REG LINEAR 3V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCS300T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.155V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP160AFCS300T2G | onsemi | 4.972 | NCP160AFCS300T2GOSCT-ND | kr.1.33000 | Parametric Equivalent |
| NCP160AFCT300T2G | onsemi | 3.925 | NCP160AFCT300T2GOSCT-ND | kr.1.27000 | Parametric Equivalent |
| TPL903231-WS1R | 3PEAK | 3.000 | 5503-TPL903231-WS1RCT-ND | kr.1.84532 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.83960 | kr.20.99 |
| 100 | kr.0.71710 | kr.71.71 |
| 250 | kr.0.65836 | kr.164.59 |
| 500 | kr.0.62296 | kr.311.48 |
| 1.000 | kr.0.59374 | kr.593.74 |
| 2.500 | kr.0.56297 | kr.1,407.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52853 | kr.2,642.65 |
| 10.000 | kr.0.51370 | kr.5,137.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |











