


NCP160AFCT300T2G | |
|---|---|
DigiKey Part Number | NCP160AFCT300T2GOSTR-ND - Tape & Reel (TR) NCP160AFCT300T2GOSCT-ND - Cut Tape (CT) NCP160AFCT300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCT300T2G |
Description | IC REG LINEAR 3V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCT300T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.155V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL903231-WS1R | 3PEAK | 3.000 | 5503-TPL903231-WS1RCT-ND | kr.1.84532 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.77840 | kr.19.46 |
| 100 | kr.0.66250 | kr.66.25 |
| 250 | kr.0.60764 | kr.151.91 |
| 500 | kr.0.57466 | kr.287.33 |
| 1.000 | kr.0.54740 | kr.547.40 |
| 2.500 | kr.0.51861 | kr.1,296.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48667 | kr.2,433.35 |
| 10.000 | kr.0.47281 | kr.4,728.10 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

