
NCL30060B2DR2G | |
|---|---|
DigiKey Part Number | NCL30060B2DR2GOSTR-ND - Tape & Reel (TR) NCL30060B2DR2GOSCT-ND - Cut Tape (CT) NCL30060B2DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30060B2DR2G |
Description | IC LED DRIVER OFFL 7SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Dimming 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30060B2DR2G Models |
Category | Voltage - Supply (Min) 8.8V |
Manufacturer onsemi | Voltage - Supply (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck) | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30060B2DR2G | Rochester Electronics, LLC | 4.578 | 2156-NCL30060B2DR2G-ND | kr.5.89619 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.98500 | kr.59.85 |
| 25 | kr.5.41680 | kr.135.42 |
| 100 | kr.4.79430 | kr.479.43 |
| 250 | kr.4.49736 | kr.1,124.34 |
| 500 | kr.4.31830 | kr.2,159.15 |
| 1.000 | kr.4.24387 | kr.4,243.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.89824 | kr.9,745.60 |
| 5.000 | kr.3.80714 | kr.19,035.70 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |



