
NCL30060B2DR2G | |
|---|---|
DigiKey Part Number | 2156-NCL30060B2DR2G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NCL30060B2DR2G |
Description | IC LED DVR OFLN SWITCHER 7SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Dimming 7-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 8.8V |
Manufacturer Fairchild Semiconductor | Voltage - Supply (Max) 28V |
Packaging Bulk | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck) | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Number of Outputs 1 | Base Product Number |
| Bulk: | 4578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | kr.5.89619 | kr.1,904.47 |
| Unit Price without VAT: | kr.5.89619 |
|---|---|
| Unit Price with VAT: | kr.7.37024 |

