NC7SV08L6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.562
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.418
Unit Price: kr.1.47000
Datasheet
6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV08L6X

DigiKey Part Number
NC7SV08L6XFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SV08L6X
Description
IC GATE AND 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SV08L6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes