TEXTISSN74LVC1G00DSF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV08L6X

DigiKey Part Number
2156-NC7SV08L6X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7SV08L6X
Description
IC GATE AND 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.828
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate kr.800.00 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.133kr.1.66400kr.1,885.31
Unit Price without VAT:kr.1.66400
Unit Price with VAT:kr.2.08000