NC7S02M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17.228
Unit Price: kr.1.71000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 3.632
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.0.82000
Datasheet

Similar


Texas Instruments
In Stock: 25.773
Unit Price: kr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 55.229
Unit Price: kr.5.26000
Datasheet
NOR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S02M5

DigiKey Part Number
NC7S02M5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7S02M5
Description
IC GATE NOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7S02M5Xonsemi17.228NC7S02M5XCT-NDkr.1.71000Direct
TC7S02F,LFToshiba Semiconductor and Storage3.632264-TC7S02F,LFCT-NDkr.1.01000Direct
74HC1G02GV,125Nexperia USA Inc.3.0001727-6033-1-NDkr.0.82000Similar
SN74AHC1G02DBVRTexas Instruments25.773296-1088-1-NDkr.0.76000Similar
SN74AHC1G02DBVTTexas Instruments55.229296-49867-1-NDkr.5.26000Similar
Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC