
TC7S02F,LF | |
|---|---|
DigiKey Part Number | 264-TC7S02F,LFTR-ND - Tape & Reel (TR) 264-TC7S02F,LFCT-ND - Cut Tape (CT) 264-TC7S02F,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S02F,LF |
Description | IC GATE NOR 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7S02F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.62440 | kr.15.61 |
| 100 | kr.0.52950 | kr.52.95 |
| 250 | kr.0.48452 | kr.121.13 |
| 500 | kr.0.45718 | kr.228.59 |
| 1.000 | kr.0.43479 | kr.434.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39487 | kr.1,184.61 |
| 6.000 | kr.0.38171 | kr.2,290.26 |
| 9.000 | kr.0.37512 | kr.3,376.08 |
| 15.000 | kr.0.36783 | kr.5,517.45 |
| 21.000 | kr.0.36357 | kr.7,634.97 |
| 30.000 | kr.0.35946 | kr.10,783.80 |
| 75.000 | kr.0.35063 | kr.26,297.25 |
| 150.000 | kr.0.34531 | kr.51,796.50 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

