MFR Recommended
Direct
Similar
Similar
Similar
Similar

NB7VQ572MMNG | |
|---|---|
DigiKey Part Number | NB7VQ572MMNG-ND |
Manufacturer | |
Manufacturer Product Number | NB7VQ572MMNG |
Description | IC CLK BUFFER 4:2 7GHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 4:2 7 GHz 32-VFQFN Exposed Pad |
EDA/CAD Models | NB7VQ572MMNG Models |
Category | Output CML |
Manufacturer onsemi | Frequency - Max 7 GHz |
Packaging Tube | Voltage - Supply 1.71V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 4:2 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7L572MNG | onsemi | 126 | NB7L572MNGOS-ND | kr.104.29000 | MFR Recommended |
| SY58028UMG | Microchip Technology | 252 | 576-1385-ND | kr.95.83000 | Direct |
| SY58029UMG | Microchip Technology | 62 | 576-1386-ND | kr.106.41000 | Similar |
| SY58030UMG | Microchip Technology | 0 | 576-1387-ND | kr.95.06172 | Similar |
| SY89855UMG | Microchip Technology | 104 | 576-2101-5-ND | kr.39.29000 | Similar |



