Similar
Direct
Similar

SY58030UMG | |
|---|---|
DigiKey Part Number | 576-1387-ND |
Manufacturer | |
Manufacturer Product Number | SY58030UMG |
Description | IC MULTIPLEXER 1 X 4:1 32-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY58030UMG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V, 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type Multiplexer | Supplier Device Package 32-QFN (5x5) |
Circuit 1 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89855UMG | Microchip Technology | 104 | 576-2101-5-ND | kr.39.29000 | Similar |
| NB7L572MNG | onsemi | 126 | NB7L572MNGOS-ND | kr.104.29000 | Direct |
| NB6L572MMNR4G | onsemi | 696 | 488-NB6L572MMNR4GCT-ND | kr.83.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.95.06172 | kr.17,111.11 |
| Unit Price without VAT: | kr.95.06172 |
|---|---|
| Unit Price with VAT: | kr.118.82715 |



