Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 4:2 6 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L572MMNR4G

DigiKey Part Number
488-NB6L572MMNR4GTR-ND - Tape & Reel (TR)
488-NB6L572MMNR4GCT-ND - Cut Tape (CT)
488-NB6L572MMNR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB6L572MMNR4G
Description
IC CLK BUFFER 4:2 6GHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 4:2 6 GHz 32-VFQFN Exposed Pad
EDA/CAD Models
NB6L572MMNR4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CML
Manufacturer
onsemi
Frequency - Max
6 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
4:2
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB7L572MNGonsemi126NB7L572MNGOS-NDkr.104.29000MFR Recommended
SY58028UMGMicrochip Technology252576-1385-NDkr.95.83000Similar
SY58029UMGMicrochip Technology62576-1386-NDkr.106.41000Similar
SY58030UMGMicrochip Technology0576-1387-NDkr.95.06172Similar
SY89855UMGMicrochip Technology104576-2101-5-NDkr.39.29000Similar
In-Stock: 696
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.83.78000kr.83.78
10kr.65.95200kr.659.52
25kr.61.50000kr.1,537.50
100kr.56.60030kr.5,660.03
250kr.54.26552kr.13,566.38
500kr.52.85828kr.26,429.14
Digi-Reel®
QuantityUnit PriceExt Price
1kr.91.86000kr.91.86
10kr.63.83100kr.638.31
25kr.56.51840kr.1,412.96
100kr.48.25260kr.4,825.26
250kr.47.45732kr.11,864.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.83.78000
Unit Price with VAT:kr.104.72500