
N24S128C4DYT3G | |
|---|---|
DigiKey Part Number | 488-N24S128C4DYT3GTR-ND - Tape & Reel (TR) 488-N24S128C4DYT3GCT-ND - Cut Tape (CT) 488-N24S128C4DYT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24S128C4DYT3G |
Description | IC EEPROM 128KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 4-WLCSP (0.84x0.84) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP (0.84x0.84) |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24S128C4ATR | onsemi | 4.152 | 488-CAT24S128C4ATRCT-ND | kr.1.84000 | Parametric Equivalent |
| CAT24S128C4UTR | onsemi | 3.109 | 488-CAT24S128C4UTRCT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.59100 | kr.15.91 |
| 25 | kr.1.55440 | kr.38.86 |
| 50 | kr.1.52280 | kr.76.14 |
| 100 | kr.1.49180 | kr.149.18 |
| 250 | kr.1.44984 | kr.362.46 |
| 500 | kr.1.41762 | kr.708.81 |
| 1.000 | kr.1.38529 | kr.1,385.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.04817 | kr.5,240.85 |
| 10.000 | kr.1.02252 | kr.10,225.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


