


BU24020GU-E2 | |
|---|---|
DigiKey Part Number | BU24020GU-E2TR-ND - Tape & Reel (TR) BU24020GU-E2CT-ND - Cut Tape (CT) BU24020GU-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU24020GU-E2 |
Description | IC MTR DRV BIPLR 2.7-3.6V 85VCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial VCSP85H2 |
Datasheet | Datasheet |
EDA/CAD Models | BU24020GU-E2 Models |
Category | Step Resolution >256 Microsteps |
Manufacturer Rohm Semiconductor | Applications Camera |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 500mA |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Motor Type - Stepper Bipolar | Voltage - Load 2.7V ~ 5.5V |
Motor Type - AC, DC Brushed DC, Voice Coil Motor | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (8) | Package / Case 24-VFBGA, CSPBGA |
Interface Serial | Supplier Device Package VCSP85H2 |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.14.77900 | kr.147.79 |
| 25 | kr.13.53720 | kr.338.43 |
| 100 | kr.12.17220 | kr.1,217.22 |
| 250 | kr.11.52104 | kr.2,880.26 |
| 500 | kr.11.32984 | kr.5,664.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.40700 | kr.31,221.00 |
| 6.000 | kr.10.21188 | kr.61,271.28 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |


