MV64538MP7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: kr.3.92000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV64538MP7

DigiKey Part Number
MV64538MP7-ND
Manufacturer
Manufacturer Product Number
MV64538MP7
Description
LED CBI 5MM GREEN DIFFUSED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MV64538MP7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
-
Configuration
Single
Current
20mA
Millicandela Rating
26mcd
Viewing Angle
65°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes