WP73JB/GDA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Dialight
In Stock: 2.234
Unit Price: kr.9.97000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 25mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP73JB/GDA

DigiKey Part Number
WP73JB/GDA-ND
Manufacturer
Manufacturer Product Number
WP73JB/GDA
Description
LED CBI 4.8MM GRN RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 25mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP73JB/GDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
25mA
Millicandela Rating
40mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.72600kr.27.26
100kr.1.97340kr.197.34
500kr.1.63490kr.817.45
1.000kr.1.52365kr.1,523.65
2.000kr.1.42907kr.2,858.14
5.000kr.1.32565kr.6,628.25
10.000kr.1.26112kr.12,611.20
25.000kr.1.19075kr.29,768.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000