MURD310T4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.378
Unit Price: kr.8.56000
Datasheet
Diode 100 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURD310T4

DigiKey Part Number
MURD310T4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURD310T4
Description
DIODE STANDARD 100V 3A DPAK
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.200In Stock
Ships from Rochester Electronics, LLC