
MURD320T4G | |
|---|---|
DigiKey Part Number | MURD320T4GOSTR-ND - Tape & Reel (TR) MURD320T4GOSCT-ND - Cut Tape (CT) MURD320T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURD320T4G |
Description | DIODE STANDARD 200V 3A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.5.45300 | kr.54.53 |
| 100 | kr.3.59440 | kr.359.44 |
| 500 | kr.2.79654 | kr.1,398.27 |
| 1.000 | kr.2.53946 | kr.2,539.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.09366 | kr.5,234.15 |
| 5.000 | kr.1.93439 | kr.9,671.95 |
| 7.500 | kr.1.85325 | kr.13,899.38 |
| 12.500 | kr.1.76210 | kr.22,026.25 |
| 17.500 | kr.1.76021 | kr.30,803.67 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |




