MURA215T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7.539
Unit Price: kr.7.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 18.578
Unit Price: kr.7.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.668
Unit Price: kr.3.80000
Datasheet
Diode 150 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA215T3G

DigiKey Part Number
MURA215T3GOSTR-ND - Tape & Reel (TR)
MURA215T3GOSCT-ND - Cut Tape (CT)
MURA215T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURA215T3G
Description
DIODE STANDARD 150V 2A SMA
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA215T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 79.020 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

79.020In Stock
Ships from Rochester Electronics, LLC