


SBR2U150SA-13 | |
|---|---|
DigiKey Part Number | SBR2U150SA-13DITR-ND - Tape & Reel (TR) SBR2U150SA-13DICT-ND - Cut Tape (CT) SBR2U150SA-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2U150SA-13 |
Description | DIODE SBR 150V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SBR2U150SA-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 2 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 75 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.62200 | kr.46.22 |
| 100 | kr.3.02610 | kr.302.61 |
| 500 | kr.2.33984 | kr.1,169.92 |
| 1.000 | kr.2.11864 | kr.2,118.64 |
| 2.000 | kr.1.93250 | kr.3,865.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.73098 | kr.8,654.90 |
| 10.000 | kr.1.60647 | kr.16,064.70 |
| 15.000 | kr.1.54306 | kr.23,145.90 |
| 25.000 | kr.1.47182 | kr.36,795.50 |
| 35.000 | kr.1.42964 | kr.50,037.40 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |








