MURA215T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.994
Unit Price: kr.7.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 22.834
Unit Price: kr.7.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.668
Unit Price: kr.3.85000
Datasheet
Diode 150 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA215T3G

DigiKey Part Number
MURA215T3GOSTR-ND - Tape & Reel (TR)
MURA215T3GOSCT-ND - Cut Tape (CT)
MURA215T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURA215T3G
Description
DIODE STANDARD 150V 2A SMA
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA215T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2CA-13-FDiodes Incorporated4.99431-ES2CA-13-FCT-NDkr.7.76000Similar
SBR2U150SA-13Diodes Incorporated22.834SBR2U150SA-13DICT-NDkr.7.50000Similar
US1D-E3/61TVishay General Semiconductor - Diodes Division3.668US1D-E3/61TGICT-NDkr.3.85000Similar
Obsolete
Marketplace Stock: 79.020 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

79.020In Stock
Ships from Rochester Electronics, LLC